• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 26700-106-14-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26700-106-14

Description MICRSCPE W/USB 1.4MPIXEL CAMERA
Expanded Description Video Inspection System USB 1.4MP 50x ~ 300x 15" LCD
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Documents & Media
Datasheets Catalog
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series i360
Part Status Obsolete
Camera Type USB 1.4MP
Magnification Range 50x ~ 300x
Field of View 0.05" ~ 0.36" (1.3mm ~ 9.2mm)
Working Distance 2.19" (55.5mm)
Illumination LED
Display Style 15" LCD
Includes Controller, Focus Control, Software, Stand
Weight -
 
Additional Resources
Standard Package ? 1

22:07:13 1/16/2017

Send Feedback