• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 26700-106-10-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26700-106-10

Description MICRSCPE I360 3D W/CCD CAMERA
Expanded Description Video Inspection System CCD 50x ~ 300x 15" LCD
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Documents & Media
Datasheets Catalog
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series i360
Part Status Obsolete
Camera Type CCD
Magnification Range 50x ~ 300x
Field of View 0.05" ~ 0.36" (1.3mm ~ 9.2mm)
Working Distance 2.19" (55.5mm)
Illumination LED
Display Style 15" LCD
Includes Controller, Focus Control, Stand
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 26700-106
26700-106-ND

01:39:52 1/21/2017

Send Feedback