Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 36-266-ND
Quantity Available 0

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

266

Description SNAP-ON JR.SCKT ON PHENOLIC WSHR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Contact (Single)
Style Contact Snap (Positive)
Battery Cell Size 9V
Number of Cells -
Battery Series -
Mounting Type Custom
Termination Style -
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 266K
266K-ND
36-266

12:14:11 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.54000 54.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback