• Obsolete item.
Product Overview
Digi-Key Part Number 2658-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2658

Description SPECT ANALYZER HANDHELD 8.5GHZ
Expanded Description 50kHz ~ 8.5GHz Bench/Handheld Spectrum Analyzer -60 ~ +10dBm Features Auto Tuning, RS232 Port, Save/Load Includes Battery, Power Supply, Pouch
Lead Free Status / RoHS Status Not applicable / Not applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2658A-ND 2658A B&K Precision Box 0
10,994.99000 1  Non-Stock ?
Documents & Media
Datasheets 2650,2658 Manual
2650,2658 Datasheet
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series 2658
Part Status Obsolete
Type Bench/Handheld
Frequency Range 50kHz ~ 8.5GHz
Amplitude (Level) Range -60 ~ +10dBm
Features Auto Tuning, RS232 Port, Save/Load
Includes Battery, Power Supply, Pouch
 
Associated Product
Additional Resources
Standard Package ? 1

01:55:19 1/19/2017

Send Feedback