Keywords:





Product Index > Optical Inspection Equipment > Lamps - Magnifying, Task > 26524

Non-Stock

All prices are in US dollars.
Digi-Key Part Number26524-ND
Price BreakUnit PriceExtended Price
184.6600084.66
Quantity Available
Manufacturer

Manufacturer Part Number

26524

DescriptionTASK LIGHT SIRUS 800MM ARM
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 26524
Standard Package1
CategoryOptical Inspection Equipment
FamilyLamps - Magnifying, Task
SeriesSirus
Lamp/Magnifier TypeLamp, Articulating
Voltage-
Lens Style/Size-
BulbHalogen, 20W
Arm31.50" (800.1mm)
ColorBlack
Cord Length-
Weight10 lbs (4.5kg)
Mounting TypeClamp Bracket, Edge

8:57:36 5/23/2013 - Help With This Screen