Keywords:





Product Index > Test and Measurement > Equipment - Spectrum Analyzers > 2650

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberBK2650-ND
Price BreakUnit PriceExtended Price
15,999.990005,999.99
Quantity Available
Manufacturer

Manufacturer Part Number

2650

DescriptionSPECTRUM ANALYZER 3.3GHZ HANDHLD
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
SPECTRUM ANALYZER 3.3GHZ HANDHLD | 2650 | BK2650-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2650 Manual
2650
Product Photos BK2650
Standard Package1
CategoryTest and Measurement
FamilyEquipment - Spectrum Analyzers
Series2650
TypeBench/Handheld
Frequency Range50kHz ~ 3.3GHz
Amplitude (Level) Range-60 ~ +10dBm
FeaturesAuto Tuning, RS232 Port, Save/Load
IncludesBattery, Power Supply, Pouch
Associated ProductMB400-ND - BATTERY FOR 2650A/2652A/2658A
MA400-ND - ADAPTER 120V 60HZ AC FOR 2650A
LC2650A-ND - CARRY CASE FOR 2650A/2652A/2658A
M406-ND - ANTENNA DIPOLE 4.7 TO 6.2 GHZ
M405-ND - ANTENNA DIPOLE 300 TO 500 MHZ
M404-ND - ANTENNA DIPOLE 2.25 TO 2.65 GHZ
M403-ND - ANTENNA DIPOLE 1.7 TO 2.2 GHZ
M402-ND - ANTENNA DIPOLE 1.25 TO 1.65 GHZ
M401-ND - ANTENNA DIPOLE 0.8 TO 1.0 GHZ
Other NamesBK2650

9:13:56 5/18/2013 - Help With This Screen