Add To Favorites
Product Overview
Digi-Key Part Number 501-1130-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

2630

Description BNC FEMALE-ALLIGATOR TEST CLIPS
Expanded Description 5.0" (127.00mm) BNC, Female Socket (Jack) To Alligator Clip, Insulated (2) Test Lead 150VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 2630
Product Training Modules Patch Cords and Test Leads
RoHS Information 2630 RoHS Cert
Online Catalog 2630 and 2631 Series
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series 2630
Part Status Active
Configuration BNC to Alligator
1st Connector BNC, Female Socket (Jack)
2nd Connector Alligator Clip, Insulated (2)
Cable Length 5.0" (127.00mm)
Wire Gauge 18 AWG
Cable Type -
Voltage - Rated 150VAC
Current Rating -
Temperature Range 122°F (50°C)
Material - Insulation Poly-Vinyl Chloride (PVC)
Color Black and Red
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 501-1130
6625007616670

02:02:31 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.99000 12.99
25 12.34040 308.51
50 11.69100 584.55
100 11.17140 1,117.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: EM2630-12#-ND
  • Description: BNC (F) TO ALLIGATOR CLIPS 12 IN
  • Quantity Available: 0
Send Feedback