• Obsolete item.
Product Overview
Digi-Key Part Number 26200B-201-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26200B-201

Description RING LIGHT FLUORESCENT 12 WATT
Expanded Description Fluorescent Ring Light, 2.16" ID
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets 26200B-201
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series -
Part Status Obsolete
Type Fluorescent Ring Light, 2.16" ID
Cable Length -
Features 12W Fluorescent Bulb
 
Additional Resources
Standard Package ? 1

03:55:14 2/24/2017

Send Feedback