Keywords:





Product Index > Optical Inspection Equipment > Illumination Sources > 26200A-205

Non-Stock

All prices are in US dollars.
Digi-Key Part Number26200A-205-ND
Price BreakUnit PriceExtended Price
1763.68000763.68
Quantity Available
Manufacturer

Manufacturer Part Number

26200A-205

DescriptionILLUMINATOR FIBER OPT MODEL L
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 26200A-205
Standard Package1
CategoryOptical Inspection Equipment
FamilyIllumination Sources
SeriesL
TypeFiber Optic Illuminator, Ring Light
Cable Length39.0" (99cm)
Features150W Bulb

20:06:11 6/19/2013 - Help With This Screen