• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 26200A-200-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26200A-200

Description ILLUMINATOR FIBER OPT MODEL 150
Expanded Description Fiber Optic Illuminator
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets 26200A-200
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series 150
Part Status Obsolete
Type Fiber Optic Illuminator
Cable Length -
Features 150W Bulb
 
Additional Resources
Standard Package ? 1

18:07:40 2/25/2017

Send Feedback