Add To Favorites
Product Overview
Digi-Key Part Number 36-261-ND
Quantity Available 2,285
Can ship immediately

Factory Stock ?: 218,300
Manufacturer

Manufacturer Part Number

261

Description SNAP-ON JR. STUD-ONLY .093" HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 261 Drawing
9V Battery Contacts
RoHS Information RoHS Compliance Statement
Online Catalog Battery Holders, Clips and Contacts
Product Attributes Select All
Category

Battery Products

Family

Battery Holders, Clips, Contacts

Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Contact (Single)
Style Contact Snap (Negative)
Battery Cell Size 9V
Number of Cells -
Battery Series -
Mounting Type Custom
Termination Style -
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 261K
261K-ND
36-261

19:10:19 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.13800 1.38
50 0.12260 6.13
100 0.08540 8.54
250 0.07364 18.41
500 0.07068 35.34
1,000 0.06185 61.85
2,500 0.05596 139.89
5,000 0.05301 265.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback