Add To Favorites
Product Overview
Digi-Key Part Number 987-1000-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

2606

Description DIAL 7/8" 20 TURN 1/4"SHAFT
Expanded Description 0.250" (6.35mm) Shaft Size 20 Turn Plastic Scale Dial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 2600 Model
Online Catalog 2600 Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series 2600
Part Status Active
Shaft Size 0.250" (6.35mm)
Number of Turns 20
Material Plastic
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 987-1000

09:43:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.58000 17.58
5 17.10000 85.50
10 16.62500 166.25
25 15.67520 391.88
50 15.20000 760.00
100 14.25000 1,425.00
250 13.30000 3,325.00
500 12.82500 6,412.50
1,000 12.35000 12,350.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback