Keywords:





Product Index > Cables, Wires - Management > Grounding Braid, Straps > 25T-GB

All prices are in US dollars.
Digi-Key Part Number3M9055-ND
Price BreakUnit PriceExtended Price
186.2600086.26
1081.18400811.84
5073.573003,678.65
10069.513806,951.38
25067.4842016,871.05
50065.9620032,981.00
Quantity Available Digi-Key Stock: 14
Can ship immediately
Manufacturer

Manufacturer Part Number

25T-GB

DescriptionGROUND BRAID .5"X25' W/O EYELETS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
GROUND BRAID .5"X25' W/O EYELETS | 25T-GB | 3M9055-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 446x, 25T Shield Bonding Products
Product Photos 25T-GB
Standard Package1
CategoryCables, Wires - Management
FamilyGrounding Braid, Straps
Series-
TypeFlat
MaterialCopper, Tinned
Size, Supplied0.500" (12.70mm, 1/2") - Width
Thickness-
Number of Carriers36
Wire Gauge - Ends-
Length25.0' (7.62m)
Dynamic Catalog25T-GB Series
Other Names25TGB
3M9055
5400731102
54007311027
80610071856

4:44:11 5/12/2013 - Help With This Screen