Add To Favorites
Product Overview
Digi-Key Part Number GH3073-ND
Quantity Available 755
Can ship immediately
Manufacturer

Manufacturer Part Number

25LB22-Q

Description ENCODER MECHANICAL 16POS PC MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 25L Series
Product Training Modules Rotary Switches & Mechanical Encoders
Design Resources Development Tool Selector
PCN Other Multiple Devices Plating Material 30/Jan/2015
Online Catalog 25L Series
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 25L
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 16
Voltage - Supply -
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 100K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 25LB22Q
GH3073

13:41:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.99000 8.99
10 8.34300 83.43
25 7.22040 180.51
50 6.09720 304.86
100 5.61580 561.58
250 5.45532 1,363.83
500 5.29486 2,647.43
1,000 4.97395 4,973.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback