Add To Favorites
Product Overview
Digi-Key Part Number BK2559-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

2559

Description 300 MHZ 2 GSA/S 4 CH DSO
Expanded Description 300MHz Bench, Digital Oscilloscope LAN, USB Interface LCD - Color Display 4 Channel CAT I 400V Record, Playback, Save, Trend
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series 2550
Part Status Active
Type Bench, Digital
Bandwidth 300MHz
Channels 4
Display Type LCD - Color
Interface LAN, USB
Memory Size 48kpts
Function Record, Playback, Save, Trend
Probe Type Passive 10:1 (4)
Sampling Rate (Per Second) 2G
Input Impedance 1M - 13pF
Rise Time (Typ) 1.2ns
Voltage - Input (Max) CAT I 400V
Voltage - Supply 100 ~ 240VAC
Includes Cord, Manual, Probes, USB Cable
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK2559

19:02:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,495.02000 2,495.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback