Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 254SA104B50B-ND
Quantity Available
Manufacturer

Manufacturer Part Number

254SA104B50B

Description POT JOYSTICK 100K OHM W/SWITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 254 Series
Featured Product 254 Series Micro-stick™ Controller
Online Catalog 254 Series
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 254
Packaging ? Bulk ?
Part Status Active
Axis 2 with Switch(s)
Resistance (Ohms) 100k
Power (Watts) 0.0125W
Tolerance ±20%
Adjustment Type Top Adjustment
Rotation Angle 50°
Mounting Type Surface Mount
Size / Dimension Square - 0.425" L x 0.425" W x 0.366" H (10.80mm x 10.80mm x 9.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200

04:17:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 4.31845 863.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback