Add To Favorites
Product Overview
Digi-Key Part Number 254SA104B50A-ND
Quantity Available 588
Can ship immediately
Manufacturer

Manufacturer Part Number

254SA104B50A

Description POT JOYSTICK 100K OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 254 Series
Featured Product 254 Series Micro-stick™ Controller
Online Catalog 254 Series
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 254
Packaging ? Bulk ?
Part Status Active
Axis 2
Resistance (Ohms) 100k
Power (Watts) 0.0125W
Tolerance ±20%
Adjustment Type Top Adjustment
Rotation Angle 50°
Mounting Type Surface Mount
Size / Dimension Square - 0.425" L x 0.425" W x 0.366" H (10.80mm x 10.80mm x 9.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200

02:59:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 5.76
10 5.27900 52.79
25 4.70320 117.58
50 4.41520 220.76
100 4.03130 403.13
250 3.26344 815.86
500 3.07146 1,535.73
1,000 2.87949 2,879.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback