|
Keywords: ? 





Product Index > Connectors, Interconnects > Modular Connectors - Wiring Blocks > TE Connectivity 558841-1

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberA114007-ND
Price BreakUnit PriceExtended Price
1015.85400158.54
Quantity Available
Manufacturer

Manufacturer Part Number

558841-1

DescriptionWRG BLK ASSY, 50 PR, W/LEGS,XC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 558841
RoHS Information 558841-1 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
Standard Package ? 10
Category

Connectors, Interconnects

Family

Modular Connectors - Wiring Blocks

Series110CONNECT, AMP
Packaging ? Bulk ? 
Style110 Punch Down
Pair Number50
Length - Overall10.71" (272.03mm)
Width - Overall1.80" (45.72mm)
Depth - Overall3.27" (83.06mm)
Mounting TypeWall/Backboard
Mounting FeatureLegs
FeaturesBlack Lacing Strips
ColorIvory
Housing MaterialPolycarbonate (PC)
PerformanceCat 5e
Other Names253512-000
558841-1-ND
A114007

4:30:20 3/29/2015