• Obsolete item.
Product Overview
Digi-Key Part Number 252A104B60NB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

252A104B60NB

Description POT JOYSTICK 100K OHM W/SWITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 252 Series
PCN Obsolescence/ EOL 252 Series Mini Joystick 01/Dec/2014
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 252
Packaging ? Bulk ?
Part Status Obsolete
Axis 2 with Switch(s)
Resistance (Ohms) 100k
Power (Watts) 0.0125W
Tolerance ±20%
Adjustment Type Top Adjustment
Rotation Angle 60°
Mounting Type Through Hole
Size / Dimension Square - 0.815" L x 0.807" W x 0.760" H (20.70mm x 20.50mm x 19.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200

12:34:37 1/18/2017

Send Feedback