Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2514-200010000070-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2514-2-00-01-00-00-07-0

Description CONN PC PIN CIRC .036DIA TINLEAD
Expanded Description PC Pin Terminal Connector Through Hole Tin-Lead 0.036" (0.91mm) Dia
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 2514
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.036" (0.91mm) Dia
Pin Size - Below Flange -
Length Above Flange 0.187" (4.75mm)
Length Below Flange 0.078" (1.98mm)
Length - Overall 0.296" (7.52mm)
Flange Diameter 0.125" (3.18mm)
Mounting Hole Diameter 0.070" (1.78mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Tin-Lead
Contact Finish Thickness 200µin (5.08µm)
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 500
Other Names 2514-200010000070
2514200010000070

02:58:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.48000 480.00
3,000 0.17928 537.84
10,000 0.08428 842.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback