Add To Favorites
Product Overview
Digi-Key Part Number 712-1403-2-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2500AT44M0400E

Description ANTENNA CHIP UWB 2.3 - 2.7 GHZ
Expanded Description 2.38GHz, 2.4GHz, 2.6GHz Bluetooth, Wi-Fi, WiMax™, WLAN, Zigbee™ Chip RF Antenna 2.3GHz ~ 2.7GHz 2dBi, 2.5dBi, 2dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.38GHz, 2.4GHz, 2.6GHz
Frequency Range 2.3GHz ~ 2.7GHz
Antenna Type Chip
Number of Bands 3
VSWR -
Return Loss -9.5dB
Gain 2dBi, 2.5dBi, 2dBi
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Applications Bluetooth, Wi-Fi, WiMax™, WLAN, Zigbee™
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 712-1403-2

13:56:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.38250 382.50
2,000 0.35700 714.00
5,000 0.33915 1,695.75
10,000 0.32640 3,264.00
25,000 0.31620 7,905.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 712-1403-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,562 - Immediate
  • Unit Price: 0.92000
  • Digi-Reel® ? : 712-1403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,562 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback