Add To Favorites
Product Overview
Digi-Key Part Number 480-2499-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

24PCBFA6G

Description SENSOR 5PSI GAUGE
Expanded Description Pressure Sensor ±5 PSI (±34.47 kPa) Compound Male - 0.2" (5mm) Tube 0 mV ~ 115 mV (10V) 4-SIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 24PC
Part Status Active
Pressure Type Compound
Operating Pressure ±5 PSI (±34.47 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 115 mV (10V)
Accuracy ±1%
Voltage - Supply 10 V ~ 12 V
Port Size Male - 0.2" (5mm) Tube
Port Style Barbless
Features -
Termination Style PC Pin
Maximum Pressure ±20 PSI (±137.9 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 5
Other Names 480-2499

13:13:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.24000 30.24
10 24.05400 240.54
25 22.53680 563.42
50 21.56480 1,078.24
100 20.72510 2,072.51
500 19.04590 9,522.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback