Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 24LC01BT-I/OTDKR-ND
Quantity Available 14,606
Can ship immediately
Manufacturer

Manufacturer Part Number

24LC01BT-I/OT

Description IC EEPROM 1KBIT 400KHZ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 24AA01, 24LC01B
Product Training Modules I2C Serial EEPROM
Design Resources 24LC01B Development Tool Selector
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 24AA01 and 24LC01B
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Memory Format EEPROM
Memory Type Non-Volatile
Memory Size 1Kb (128 x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 24LC01BT-I/OTDKR

09:22:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
100 0.18360 18.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 24LC01BT-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.17510
  • Cut Tape (CT) ? : 24LC01BT-I/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,606 - Immediate
  • Unit Price: 0.19000
Send Feedback