Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 24AA02E48T-I/OTDKR-ND
Quantity Available 36,002
Can ship immediately
Manufacturer

Manufacturer Part Number

24AA02E48T-I/OT

Description IC EEPROM 2KBIT 400KHZ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Memory

Manufacturer

Microchip-Technology

Series -
Packaging ? Digi-Reel® ?
Format - Memory EEPROMs - Serial (with MAC Address)
Memory Type EEPROM
Memory Size 2K (256 x 8)
Speed 100kHz, 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 24AA02E48T-I/OTDKR

01:56:42 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.22000 0.22
25 0.21000 5.25
100 0.20000 20.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 24AA02E48T-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: 0.20000
  • Cut Tape (CT) ? : 24AA02E48T-I/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,002 - Immediate
  • Unit Price: 0.22000
Send Feedback