Add To Favorites
Product Overview
Digi-Key Part Number 712-1130-1-ND
Quantity Available 45,233
Can ship immediately
Manufacturer

Manufacturer Part Number

2450LP14B100T

Description FILTER LOWPASS 2.4GHZ WIFI
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2450LP14B100
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Featured Product Integrated Passive Components
Online Catalog RF Ceramic Filters
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.5dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1130-1

09:19:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.51200 5.12
25 0.49520 12.38
50 0.40420 20.21
100 0.36300 36.30
250 0.33000 82.50
500 0.31350 156.75
1,000 0.28050 280.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1130-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.24000
  • Digi-Reel® ? : 712-1130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback