Add To Favorites
Product Overview
Digi-Key Part Number 712-1089-1-ND
Quantity Available 48,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2450BP39C100CE

Description FILTER BANDPASS 2.4GHZ
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.5dB
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric), 4 PC Pad
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1089-1

05:19:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.47200 4.72
25 0.45000 11.25
50 0.43560 21.78
100 0.42110 42.11
250 0.39932 99.83
500 0.33396 166.98
1,000 0.25918 259.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1089-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.22440
  • Digi-Reel® ? : 712-1089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback