Add To Favorites
Product Overview
Digi-Key Part Number 712-1040-6-ND
Quantity Available 85,922
Can ship immediately
Manufacturer

Manufacturer Part Number

2450BL15B050E

Description BALUN 2.4GHZ WIFI/BLUETOOTH
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / 50 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series 2450
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.0dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1040-6

05:43:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.35600 3.56
25 0.23800 5.95
50 0.21200 10.60
100 0.19420 19.42
250 0.17424 43.56
500 0.17062 85.31
1,000 0.12342 123.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1040-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: 0.11220
  • Cut Tape (CT) ? : 712-1040-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 85,922 - Immediate
  • Unit Price: 0.36000
Send Feedback