Add To Favorites
Product Overview
Digi-Key Part Number 712-1012-6-ND
Quantity Available 18,663
Can ship immediately
Manufacturer

Manufacturer Part Number

2450AT45A100E

Description ANTENNA CHIP 2.4GHZ
Expanded Description 2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 2.2dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -9.5dB
Gain 2.2dBi
Power - Max 3W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.047" (1.20mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1012-6

12:34:09 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.91000 9.10
25 0.82200 20.55
100 0.71920 71.92
250 0.63112 157.78
500 0.55774 278.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1012-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.42750
  • Cut Tape (CT) ? : 712-1012-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,663 - Immediate
  • Unit Price: 1.03000
Send Feedback