Add To Favorites
Product Overview
Digi-Key Part Number 712-1012-2-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2450AT45A100E

Description ANTENNA CHIP 2.4GHZ
Expanded Description 2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 2.2dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -9.5dB
Gain 2.2dBi
Power - Max 3W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.047" (1.20mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 2450AT45A100
712-1012-2

23:51:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.42750 427.50
2,000 0.39900 798.00
5,000 0.37905 1,895.25
10,000 0.36480 3,648.00
25,000 0.35340 8,835.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 712-1012-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,642 - Immediate
  • Unit Price: 1.03000
  • Digi-Reel® ? : 712-1012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,642 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback