Add To Favorites
Product Overview
Digi-Key Part Number 712-1010-6-ND
Quantity Available 151,524
Can ship immediately
Manufacturer

Manufacturer Part Number

2450AT43B100E

Description ANTENNA CHIP 2.4GHZ
Expanded Description 2.4GHz Bluetooth, Wi-Fi, WLAN Chip RF Antenna 2.4GHz ~ 2.5GHz 1.3dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -9.5dB
Gain 1.3dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.079" (2.00mm)
Applications Bluetooth, Wi-Fi, WLAN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1010-6

04:58:14 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.64900 6.49
25 0.57480 14.37
100 0.50060 50.06
250 0.43568 108.92
500 0.37080 185.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1010-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 151,000 - Immediate
  • Unit Price: 0.28800
  • Cut Tape (CT) ? : 712-1010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 151,524 - Immediate
  • Unit Price: 0.74000
Send Feedback