Keywords:





Product Index > RF/IF and RFID > RF Antennas > 2450AT42B100E

All prices are in US dollars.
Digi-Key Part Number712-1008-2-ND
Price BreakUnit PriceExtended Price
2,0000.26100522.00
4,0000.24750990.00
10,0000.238502,385.00
14,0000.234543,283.56
50,0000.2264411,322.00
100,0000.2183421,834.00
Quantity Available
Manufacturer

Manufacturer Part Number

2450AT42B100E

DescriptionANTENNA CHIP 2.4GHZ
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant
 

QuantityItem Number Customer Reference
ANTENNA CHIP 2.4GHZ | 2450AT42B100E | 712-1008-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2450AT42B100(E)
Product Photos 2450AT42B100E
2.4GHz Antenna4
Product Training Modules RF Ceramic Chip Antennas
Featured Product Integrated Passive Components
Standard Package2,000
CategoryRF/IF and RFID
FamilyRF Antennas
Series-
PackagingTape & Reel (TR)
Antenna TypeChip
Number of Bands1
Frequency2.4GHz ~ 2.5GHz
VSWR-
Gain-1.5dBi
TerminationSurface Mount
Mounting TypeSurface Mount
Height (Max)0.08" (2.1mm)
Dynamic CatalogChip Antennas
Other Names2450AT42B100
712-1008-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
712-1008-1-ND2450AT42B100ECut Tape (CT)1,336 - Immediate1.010001
712-1008-6-ND2450AT42B100EDigi-Reel®1,336 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:31:29 5/19/2013 - Help With This Screen