Add To Favorites
Product Overview
Digi-Key Part Number 712-1007-6-ND
Quantity Available 5,587
Can ship immediately
Manufacturer

Manufacturer Part Number

2450AT42A100E

Description ANTENNA CHIP 2.4GHZ
Expanded Description 2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 0dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -9.5dB
Gain 0dBi
Power - Max 3W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1007-6

19:41:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.70300 7.03
25 0.62280 15.57
100 0.54230 54.23
250 0.47200 118.00
500 0.40170 200.85
1,000 0.32136 321.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1007-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.28275
  • Cut Tape (CT) ? : 712-1007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,587 - Immediate
  • Unit Price: 0.80000
Send Feedback