Add To Favorites
Product Overview
Digi-Key Part Number 712-1007-2-ND
Quantity Available 16,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2450AT42A100E

Description ANTENNA CHIP 2.4GHZ
Expanded Description 2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 0dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -9.5dB
Gain 0dBi
Power - Max 3W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 2450AT42A100
712-1007-2

07:14:11 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.28275 565.50
6,000 0.26325 1,579.50
10,000 0.25350 2,535.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 712-1007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,368 - Immediate
  • Unit Price: 0.80000
  • Digi-Reel® ? : 712-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback