Add To Favorites
Product Overview
Digi-Key Part Number 626-1002-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

243A10070X

Description CONN DSUB ADPTR FILTER 25POS M-F
Expanded Description Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 243A100y0X Drawing
RoHS Information RoHS/Reach Cert of Compliance
Online Catalog 243A Series
Product Attributes Select All
Categories
Manufacturer

Conec

Series -
Part Status Active
Convert To (Adapter End) D-Sub, 25 Pin Female
Convert From (Adapter End) D-Sub, 25 Pin Male
Mounting Type Free Hanging (In-Line)
Features Filter, Mounting Hardware
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 626-1002

16:14:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.31000 25.31
10 22.84600 228.46
25 21.88800 547.20
50 20.52000 1,026.00
100 19.83600 1,983.60
250 18.74160 4,685.40
500 18.19440 9,097.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback