Add To Favorites
Product Overview
Digi-Key Part Number ACX1489-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

242175

Description CONN ADAPTER SMA JACK-SMC PLUG
Expanded Description Adapter Coaxial Connector SMA Jack, Female Socket To SMC Plug, Female Socket 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series SMA to SMC
Center Gender Female to Female
Convert From (Adapter End) SMA Jack, Female Socket
Convert To (Adapter End) SMC Plug, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 10GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Gold
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles -
Insertion Loss -
Operating Temperature -65°C ~ 165°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ACX1489

12:54:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.89000 19.89
10 17.95300 179.53
25 17.20000 430.00
50 16.12500 806.25
100 15.58750 1,558.75
250 14.72752 3,681.88
500 14.29750 7,148.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback