Add To Favorites
Product Overview
Digi-Key Part Number P14743-ND
Quantity Available 3,067
Can ship immediately
Manufacturer

Manufacturer Part Number

2410SB-05W-B20-B00

Description FAN AXIAL 60X25MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 06025SA
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25mm
Air Flow 14.5 CFM (0.410m³/min)
Static Pressure 0.104 in H2O (26.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 17 dB(A)
Power (Watts) 0.72W
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.123 lb (55.79g)
Current Rating 0.030A
Voltage Range 12 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
You May Also Be Interested In
  • 08147 - Qualtek | CR221-ND DigiKey Electronics
  • 08147
  • Qualtek
  • FINGER GUARD 60MM METAL
  • Unit Price 0.68000
  • CR221-ND
Additional Resources
Standard Package ? 105
Other Names 06025SA-24K-AA-00
2410SB05WB20B00
P14743

01:37:20 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 7.01
10 6.67400 66.74
25 6.25680 156.42
50 6.04840 302.42
100 5.54780 554.78
250 5.21412 1,303.53
500 5.10984 2,554.92
1,000 5.08899 5,088.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback