Add To Favorites
Product Overview
Digi-Key Part Number P14517-ND
Quantity Available 278
Can ship immediately
Manufacturer

Manufacturer Part Number

2410ML-04W-B69-B00

Description FAN AXIAL 60X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 2410ML
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25.00mm
Air Flow 25.0 CFM (0.708m³/min)
Static Pressure 0.293 in H2O (73.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 36 dB
Power (Watts) 3.60W
RPM 5300 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.143 lb (64.86g)
Current Rating 0.300A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 180
Other Names 06025MA-12P-AL-00
2410ML-04W-B69-B00-ND
2410ML04WB69B00
2410ML04WB69B00-ND
P14517

22:07:43 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.84000 9.84
10 9.37300 93.73
25 8.78720 219.68
50 8.49420 424.71
100 7.79110 779.11
250 7.32252 1,830.63
500 7.17606 3,588.03
1,000 7.14676 7,146.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback