Add To Favorites
Product Overview
Digi-Key Part Number 595-1044-ND
Quantity Available 34
Can ship immediately

Factory Stock ?: 94
Manufacturer

Manufacturer Part Number

241-8-12

Description XFRMR LAMINATED 100VA CHAS MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 241-x-xx Two-4-One™ Series
RoHS Information RoHS Compliance
Online Catalog 241 Series
Product Attributes Select All
Categories
Manufacturer

Signal Transformer

Series 241
Part Status Active
Type Laminated Core
Voltage - Primary 115V
Voltage - Secondary (Full Load) 12.6V
Current - Output (Max) 8A
Primary Winding(s) Single
Secondary Winding(s) Single
Center Tap Yes
Power - Max 100 VA
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect
Size / Dimension 102.40mm L x 58.50mm W
Height - Seated (Max) 67.70mm
Voltage - Isolation 2500Vrms
 
Additional Resources
Standard Package ? 1
Other Names 241812
595-1044

19:01:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.85000 22.85
10 20.16200 201.62
25 19.49000 487.25
50 17.47400 873.70
100 16.80190 1,680.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback