Add To Favorites
Product Overview
Digi-Key Part Number KE1134-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

24-7068-7607

Description SOLDER NO-CLEAN .062" 16AWG 1LB
Expanded Description Lead Free No-Clean Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3/0.5) 14 AWG, 16 SWG Spool, 454g (1 lb)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 275 Flux-Cored Wire Datasheet
MSDS Material Safety Datasheet 275 Flux-Cored Wire Lead Free
Online Catalog 275 Series
Product Attributes Select All
Categories
Manufacturer

Kester Solder

Series 275
Part Status Active
Process Lead Free
Type Wire Solder
Flux Type No-Clean
Composition Sn96.5Ag3.0Cu0.5 (96.5/3/0.5)
Wire Gauge 14 AWG, 16 SWG
Diameter 0.062" (1.57mm)
Core Size 0.022
Form Spool, 454g (1 lb)
Melting Point 423 ~ 428°F (217 ~ 220°C)
Shelf Life 36 Months (Date of Manufacture)
Shipping Info -
Weight 1 lb (453.59g)
 
You May Also Be Interested In
  • 796037 - Multicore | 82-109-ND DigiKey Electronics
  • 796037
  • Multicore
  • 97SC C511 2% .015DIA/28SWG
  • Unit Price 49.87000
  • 82-109-ND
  • 796065 - Multicore | 82-126-ND DigiKey Electronics
  • 796065
  • Multicore
  • 97SC 400 2% .015DIA 26AWG 27SWG
  • Unit Price 49.89000
  • 82-126-ND
Additional Resources
Standard Package ? 25
Other Names 2470687607
KE1134

05:28:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.47000 114.47
5 100.84400 504.22
10 87.21600 872.16
25 81.76520 2,044.13
50 76.31400 3,815.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback