Add To Favorites
Product Overview
Digi-Key Part Number A720-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

24-650000-10

Description SOCKET ADAPTER SOIC TO 24DIP 0.6
Expanded Description IC Socket Adapter SOIC To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 450001,650000 Series
Other Related Documents Custom Correct-A-Chip® Adapters
Featured Product Correct-A-Chip® Adapters
Online Catalog 45000x, 65000x and 65000x-11-RC Series
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series Correct-A-Chip® 650000
Part Status Active
Convert From (Adapter End) SOIC
Convert To (Adapter End) DIP, 0.6" (15.24mm) Row Spacing
Number of Pins 24
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating -
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Housing Material -
Board Material FR4 Epoxy Glass
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Features -
Current Rating -
Operating Temperature -
Contact Material - Mating -
Contact Material - Post Brass
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A754-ND 24-650000-11-RC Aries Electronics Tube ? 0
25.07050 20  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 2465000010
A720

12:47:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.69000 14.69
25 13.43520 335.88
100 12.09600 1,209.60
500 11.01600 5,508.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback