Keywords:





Product Index > Connectors, Interconnects > Sockets for ICs, Transistors - Adapters > 24-350000-11-RC

All prices are in US dollars.
Digi-Key Part NumberA755-ND
Price BreakUnit PriceExtended Price
18.420008.42
256.80400170.10
1005.50800550.80
5004.536002,268.00
1,0004.212004,212.00
5,0003.9690019,845.00
10,0003.8880038,880.00
Quantity Available Digi-Key Stock: 102
Can ship immediately
Manufacturer

Manufacturer Part Number

24-350000-11-RC

DescriptionSOCKET ADPTR SOIC/24PIN .300 DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SOCKET ADPTR SOIC/24PIN .300 DIP | 24-350000-11-RC | A755-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 35000x-11-RC
Product Photos 24-350000-11-RC
Catalog Drawings Dip Adapter Top
Dip Adapter End
Standard Package16
CategoryConnectors, Interconnects
FamilySockets for ICs, Transistors - Adapters
Series350000-11-RC
Convert From (Adapter End)SOIC
Convert To (Adapter End)DIP, 0.3" (7.62mm) Row Spacing
Number of Pins24
Dynamic Catalog350000-11-RC Series
Other Names2435000011RC
A755

15:16:55 6/19/2013 - Help With This Screen