SMD to DIP SOIC 24 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-350000-10

DigiKey Part Number
A322-ND
Manufacturer
Manufacturer Product Number
24-350000-10
Description
SOCKET ADAPTER SOIC TO 24DIP 0.3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOIC 24 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
24
Pitch
0.050" (1.27mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
2.400" L x 0.450" W (60.96mm x 11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.39000$24.39
16$20.05438$320.87
32$19.09719$611.11
64$18.18609$1,163.91
112$17.48259$1,958.05
256$16.49305$4,222.22
512$15.70682$8,041.89
Manufacturers Standard Package