Add To Favorites
Product Overview
Digi-Key Part Number 36-237-ND
Quantity Available 9,847
Can ship immediately

Factory Stock ?: 5,600
Manufacturer

Manufacturer Part Number

237

Description STRAP BATT ECON 9V T STYLE 8"LD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 8" (203.2mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 237K
237K-ND
36-237

11:31:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.51200 5.12
50 0.40960 20.48
100 0.39250 39.25
250 0.35836 89.59
500 0.34130 170.65
1,000 0.28669 286.69
2,500 0.25599 639.98
5,000 0.24744 1,237.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback