Add To Favorites
Product Overview
Digi-Key Part Number 36-236-ND
Quantity Available 8,874
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

236

Description STRAP BATT ECON 9V T STYLE 6"LD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 236K
236K-ND
36-236

21:41:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.50300 5.03
50 0.40200 20.10
100 0.38530 38.53
250 0.35176 87.94
500 0.33500 167.50
1,000 0.28145 281.45
2,500 0.25125 628.13
5,000 0.24288 1,214.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback