Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 36-236-M-ND
Quantity Available 0

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

236-M

Description STRAP BATTERY 9V T-STYLE 6"LEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 9V Battery Straps
235,236,237-M
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 236-MK
236-MK-ND
236M
36-236-M

06:26:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.93950 93.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback