Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 36-235-M-ND
Quantity Available
Manufacturer

Manufacturer Part Number

235-M

Description STRAP BATTERY 9V T-STYLE 4"LEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 9V Battery Straps
235,236,237-M
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 4" (101.6mm)
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 235-MK
235-MK-ND
235M
36-235-M

06:30:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.91800 91.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback