Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 23424-ND
Quantity Available
Manufacturer

Manufacturer Part Number

23424

Description PUNCH PIN HEAVY DUTY 4MM
Expanded Description Parallel Pin Punch 0.16" (4.0mm) DIA X 5.91" (150.0mm) Length
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Precision Metric Punches
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Type Parallel Pin Punch
Tip Diameter 0.16" (4.0mm)
Shaft Diameter 0.39" (10.0mm)
Length 5.91" (150.0mm)
Weight 0.14 lb (63.5g)
 
Additional Resources
Standard Package ? 1

18:29:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.90000 79.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback