Add To Favorites
Product Overview
Digi-Key Part Number 36-234-ND
Quantity Available 3,251
Can ship immediately

Factory Stock ?: 3,100
Manufacturer

Manufacturer Part Number

234

Description STRAP BATT ECON 9V I STYLE 8"LD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 8" (203.2mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 234K
234K-ND
36-234

23:04:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.47300 4.73
50 0.37820 18.91
100 0.36240 36.24
250 0.33084 82.71
500 0.31510 157.55
1,000 0.26454 264.54
2,500 0.23636 590.89
5,000 0.22845 1,142.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback