Add To Favorites
Product Overview
Digi-Key Part Number 36-233-ND
Quantity Available 22,435
Can ship immediately

Factory Stock ?: 13,500
Manufacturer

Manufacturer Part Number

233

Description STRAP BATT ECON 9V I STYLE 6"LD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 233K
233K-ND
36-233

10:08:52 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.46300 4.63
50 0.37040 18.52
100 0.35490 35.49
250 0.32404 81.01
500 0.30860 154.30
1,000 0.25910 259.10
2,500 0.23145 578.63
5,000 0.22374 1,118.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback