Add To Favorites
Product Overview
Digi-Key Part Number 277-5344-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

2322210

Description INTERFACE MOD DSUB FMALE 25POS
Expanded Description Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2322210
Product Training Modules VIP Interface Modules
PCN Design/Specification VIP Aesthetic 24/Feb/2015
Online Catalog VARIOFACE, VIP Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series VARIOFACE, VIP
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection D-Sub, Female
Control Side Cable Retainer Jackscrew Socket
Positions / Poles 25
Features LED
Voltage - Rated 24VDC
Current Rating (Per Contact) 2.5A
Operating Temperature -20°C ~ 50°C
Length 2.260" (57.40mm)
Width 2.717" (69.01mm)
Wire Gauge 12-24 AWG
 
Additional Resources
Standard Package ? 1
Other Names 2322210-ND
277-5344
VIP-3/SC/D25SUB/F/LED

15:21:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.18000 111.18
10 102.28600 1,022.86
50 94.50320 4,725.16
100 90.05560 9,005.56
250 84.49668 21,124.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback